+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5548

Click board; prototype board; Comp: ENC28J60; Ethernet,interface


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5548

Alternative designations: ETH CLICK - CLICKID

TME Symbol:
MIKROE-5548

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ENC28J60
Connection
mikroBUS connector, RJ45
Kind of module
Ethernet, interface
Size
M
development kits accessories features
ClickID
Interface
  • GPIO
  • SPI
Supply voltage
  • 3.3V DC
Gross weight23.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5548
0 in TME stock
Net price for quantities from 1 pcs - 26.30 USDGross price for quantities from 1 pcs - 26.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.