+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5565

Click board; prototype board; Comp: LT3755; LED driver


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5565

Alternative designations: LED DRIVER 17 CLICK

TME Symbol:
MIKROE-5565

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LT3755
Interface
PWM
Connection
mikroBUS connector, screw terminal
Kind of module
LED driver
Size
L
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5565
0 in TME stock
Net price for quantities from 1 pcs - 65.60 USDGross price for quantities from 1 pcs - 65.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.