+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5595

Click board; prototype board; Comp: PAM8124; audio,amplifier


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5595

Alternative designations: AUDIOAMP 9 CLICK

TME Symbol:
MIKROE-5595

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
PAM8124
Interface
GPIO
Connection
Jack 3.5mm socket, mikroBUS connector, screw terminal, snap-on
Kind of module
amplifier, audio
Size
L
Supply voltage
  • 3.3V DC
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5595
0 in TME stock
Net price for quantities from 1 pcs - 38.18 USDGross price for quantities from 1 pcs - 38.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.