+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5599

Click board; prototype board; Comp: AD5171,TPS16530; 3.3VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5599

Alternative designations: EFUSE 5 CLICK

TME Symbol:
MIKROE-5599

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
AD5171, TPS16530
Connection
mikroBUS connector, screw terminal
Kind of module
ammeter, power supply monitor
Size
L
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE
*
MIKROE-5599
Product withdrawn from the offer
Use the specification table below to search for similar products