+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5752

Click board; prototype board; Comp: THVD1426; interface,RS485


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5752

Alternative designations: RS485 8 CLICK

TME Symbol:
MIKROE-5752

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
THVD1426
Interface
UART
Connection
mikroBUS connector, screw terminal
Kind of module
interface, RS485
Size
M
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5752
10 in TME stock
Net price for quantities from 1 pcs - 17.63 USDGross price for quantities from 1 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.