+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5788

Dev.kit: ARM CORTEX-M3; header strips,prototype board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5788

Alternative designations: CLICKER 4 FOR TMPM3H

TME Symbol:
MIKROE-5788

Specification

Manufacturer
MIKROE
Type of development kit
ARM CORTEX-M3
Components
TMPM3HQF10BFG
Connection
2pin, JTAG/SWD, mikroBUS socket x4, USB C socket x2
Number of add-on connectors
4
Kit contents
  • header strips
  • prototype board
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Gross weight86.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MIKROE,
*
MIKROE-5788
1 in TME stock
Net price for quantities from 1 pcs - 72.64 USDGross price for quantities from 1 pcs - 72.64 USD
No. of pieces (Multiplicity: 1)