+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5822

Click board; prototype board; Comp: LARA-R6401; 4G LTE


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5822

Alternative designations: 4G LTE 2 CLICK - VOICE (NORTH AMERICA)

TME Symbol:
MIKROE-5822

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LARA-R6401
Connection
Jack 3.5mm socket, mikroBUS connector, nanoSIM, SMA x2, USB C socket
Kind of module
4G LTE
Size
M
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5822
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order