+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5847

Multiadapter; ATMEGA1280V-8AU; prototype board; 80kBRAM; 16MHz

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5847

Alternative designations: SIBRAIN FOR ATMEGA1280

TME Symbol:
MIKROE-5847

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Components
ATMEGA1280V-8AU
Connection
Hirose 2x168
Kit contents
prototype board
Memory
80kB RAM
Clock frequency
16MHz
Application - series/manufacturer
Fusion v8
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-5847
0 in TME stock
Net price for quantities from 1 pcs - 123.38 USDGross price for quantities from 1 pcs - 123.38 USD
No. of pieces (Multiplicity: 1)