+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: CAN FD 7 CLICK
Manufacturer | MIKROE | |
Type of accessories for development kits | Click board | |
Kit contents | prototype board | |
Components | TCAN1462 | |
Interface | UART | |
Connection | D-Sub 9pin, mikroBUS connector | |
Kind of module | CAN | |
Size | L | |
development kits accessories features | ClickID |