+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5890

Click board; prototype board; Comp: LENA-R8001M10-00C; GNSS,LTE


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5890

Alternative designations: 4G LTE&GNSS CLICK

TME Symbol:
MIKROE-5890

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
LENA-R8001M10-00C
Connection
mikroBUS connector, nanoSIM, U.FL x2, USB C socket
Kind of module
GNSS, LTE
Size
L
development kits accessories features
ClickID
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight26.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5890
0 in TME stock
Net price for quantities from 1 pcs - 150.77 USDGross price for quantities from 1 pcs - 150.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.