+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-5936

Click board; prototype board; Comp: TPSM82913; DC/DC converter


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5936

Alternative designations: STEP DOWN 11 CLICK

TME Symbol:
MIKROE-5936

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TPSM82913
Interface
I2C
Connection
mikroBUS connector, screw terminal
Kind of module
DC/DC converter
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-5936
0 in TME stock
Net price for quantities from 1 pcs - 48.50 USDGross price for quantities from 1 pcs - 48.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.