+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: RELAY 6 CLICK
Manufacturer | MIKROE | |
Type of accessories for development kits | Click board | |
Kit contents | prototype board | |
Components | 9913-05-20TR | |
Interface | I2C | |
Connection | mikroBUS connector, screw terminal | |
Kind of module | relay | |
Size | L | |
development kits accessories features | ClickID |