+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-606

Display: TFT; 2.8"; 240x320; Interface: UART,USB


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-606

Alternative designations: MIKROMEDIA FOR DSPIC33

TME Symbol:
MIKROE-606

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Kind of controller
ILI9341
Microcontroller
dsPIC33FJ256GP710A
Connection
ICSP, microSD, USB B mini
Description
Flash memory 64 Mbit
Components
ADXL345, DSPIC33FJ256GP710A, VS1053
Touchpad
resistance
Interface
  • UART
  • USB
Gross weight356.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-606
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 171.00 USDGross price for quantities from 1 pcs - 171.00 USD