+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6079

Multiadapter; prototype board; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6079

Alternative designations: CLICK SHIELD FOR ARDUINO PORTENTA

TME Symbol:
MIKROE-6079

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Connection
microSD, mikroBUS socket x2, RJ45, USB C socket
Kit contents
prototype board
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight80.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6079
2 in TME stock
Net price for quantities from 1 pcs - 70.08 USDGross price for quantities from 1 pcs - 70.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.