+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6136

Click board; prototype board; Comp: DAC43608,TC78B016FTG

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6136

Alternative designations: BRUSHLESS 10 CLICK

TME Symbol:
MIKROE-6136

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
DAC43608, TC78B016FTG
Connection
mikroBUS connector, pin strips, screw terminal
Kind of module
brushless motor driver
Size
L
development kits accessories features
ClickID
Interface
  • GPIO
  • I2C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6136
0 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.