+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6154

Click board; prototype board; Comp: NINA-W152-04B; WiFi; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6154

Alternative designations: NINA-W152 CLICK

TME Symbol:
MIKROE-6154

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
NINA-W152-04B
Connection
mikroBUS connector
Kind of module
WiFi
Size
L
development kits accessories features
ClickID
Bluetooth version
4.2, BLE
Interface
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight18.4 g
Certificates
EAN code8606032293292

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6154
1 in TME stock
Net price for quantities from 1 pcs - 70.89 USDGross price for quantities from 1 pcs - 70.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.