+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6158

Display: TFT; 4.3"; 480x272; Illumin: LED; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6158

Alternative designations: MIKROMEDIA 4 FOR STM32F2 RES FPI + FRAME

TME Symbol:
MIKROE-6158

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F207VGT6
Connection
Jack 3.5mm socket, microSD, mikroBUS Shuttle x2, pin strips, power supply, screw terminal
Components
FXOS8700CQ, MCP1501, MCP16331, MIC2253, nRF24L01+, SSD1963, SST26VF064B, VS1053B
Touchpad
resistance
Interface
  • I2C
  • JTAG
  • mikroBUS
  • RF
  • SD
  • SPI
  • SWD
  • USB
Supply voltage
  • 3.3...5V DC
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • base board
  • mounting frame
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6158
0 in TME stock
Net price for quantities from 1 pcs - 315.85 USDGross price for quantities from 1 pcs - 315.85 USD
No. of pieces (Multiplicity: 1)