+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6160

Display: TFT; 4.3"; 480x272; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6160

Alternative designations: MIKROMEDIA 4 FOR PIC32MZ RES FPI + FRAME

TME Symbol:
MIKROE-6160

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Kind of controller
SSD1963
Microcontroller
PIC32MZ2048EFH144
Touchpad
resistance
Gross weight1.2 kg
Certificates
EAN code8606032294244

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6160
0 in TME stock
Net price for quantities from 1 pcs - 327.33 USDGross price for quantities from 1 pcs - 327.33 USD
No. of pieces (Multiplicity: 1)