+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6164

Display: TFT; 5"; 800x480; Illumin: LED; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6164

Alternative designations: MIKROMEDIA 5 FOR STM32 RESISTIVE

TME Symbol:
MIKROE-6164

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F407ZGT6
Connection
Jack 3.5mm socket, JTAG, power supply, RJ45, RTC battery, screw terminal, SD, solder pads, USB C socket
Kit contents
base board
Components
CC3100, FXOS8700CQ, MCP1501, MIC2253, MIC28511, nRF24L01+, SSD1963, STM32F407ZGT6, VS1053B
Touchpad
resistance
Interface
  • Audio
  • CAN
  • GPIO
  • I2C
  • JTAG
  • RF
  • SDIO
  • SPI
  • SWD
  • UART
  • USB
  • WiFi
Programmers and development kits features
  • accelerometer
  • magnetometer
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6164
0 in TME stock
Net price for quantities from 1 pcs - 355.33 USDGross price for quantities from 1 pcs - 355.33 USD
No. of pieces (Multiplicity: 1)