+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6165

Display: TFT; 3.5"; 320x240; Illumin: LED; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6165

Alternative designations: MIKROMEDIA 3 FOR STM32F4 RES FPI + FRAME

TME Symbol:
MIKROE-6165

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F407VGT6
Connection
2pin, Jack 3.5mm socket, JTAG, microSD, mikroBUS Shuttle x2, USB C socket
Components
FXOS8700CQ, LTC3586, MCP1501, SSD1963, SST26VF064B, STM32F407VGT6, VS1053B
Touchpad
resistance
Interface
  • Audio
  • CAN
  • GPIO
  • I2C
  • JTAG
  • mikroBUS
  • SDIO
  • SPI
  • SWD
  • UART
  • USB
Programmers and development kits features
  • accelerometer
  • magnetometer
Kit contents
  • base board
  • mounting frame
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6165
0 in TME stock
Net price for quantities from 1 pcs - 265.50 USDGross price for quantities from 1 pcs - 265.50 USD
No. of pieces (Multiplicity: 1)