+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6171

Display: TFT; 7"; 800x480; Illumin: LED; Controller: SSD1963

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6171

Alternative designations: MIKROMEDIA 7 RESISTIVE

TME Symbol:
MIKROE-6171

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Connection
Hirose 2x168, Jack 3.5mm socket, microSD, mikroBUS Shuttle x5, pin strips, power supply, RJ45, RTC battery, USB C socket
Kit contents
base board
Components
CC3100, FXOS8700CQ, LTR-329ALS-01, MCP1501, MCP9700A, MIC2253, MIC28511, nRF24L01+, SSD1963, SST26VF064B, TSOP6238, VS1053B
Touchpad
resistance
Interface
  • Audio
  • CAN
  • Ethernet
  • GPIO
  • I2C
  • mikroBUS
  • PWM
  • RF
  • SD
  • SPI
  • UART
  • USB
  • WiFi
Programmers and development kits features
  • accelerometer
  • light sensor
  • magnetometer
  • temperature sensor
Gross weight372 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6171
0 in TME stock
Net price for quantities from 1 pcs - 395.79 USDGross price for quantities from 1 pcs - 395.79 USD
No. of pieces (Multiplicity: 1)