+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 5 FOR KINETIS RES FPI + FRAME
Manufacturer | MIKROE | |
Type of display | TFT | |
Screen size | 5" | |
Display resolution | 800x480 | |
Display features | mounting frame | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Kind of controller | SSD1963 | |
Microcontroller | MK66FX1M0VLQ18 | |
Connection | Jack 3.5mm socket, microSD, mikroBUS Shuttle x3, pin strips, RTC battery, screw terminal, USB C socket, XH-2 | |
Kit contents | base board | |
Components | CC3100, FXOS8700CQ, MCP1501, MIC2253, MIC28511, MK66FX1M0VLQ18, nRF24L01+, SSD1963, SST26VF064B, VS1053B | |
Touchpad | resistance |