+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6195

Display: TFT; 3.5"; 320x240; Controller: SSD1963; uC: STM32F207VGT6

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6195

Alternative designations: MIKROMEDIA 3 FOR STM32F2 RESISTIVE

TME Symbol:
MIKROE-6195

Specification

Manufacturer
MIKROE
Type of display
TFT
Screen size
3.5"
Display resolution
320x240
Contrast
500:1
No. of colours
16.7M
Kind of controller
SSD1963
Microcontroller
STM32F207VGT6
Connection
Jack 3.5mm socket, microSD, solder pads, USB C socket, XH-2
Kit contents
base board
Components
FXOS8700CQ, LTR-329ALS-01, MCP1501, MCP9700A, MCP16331, MIC2253, SSD1963, SST26VF064B, STM32F207VGT6, VS1053B
Touchpad
resistance
Interface
  • analog
  • CAN
  • GPIO
  • I2C
  • JTAG
  • SD
  • SPI
  • SWD
  • UART
  • USART
  • USB
Programmers and development kits features
  • accelerometer
  • light sensor
  • magnetometer
  • temperature sensor
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-6195
0 in TME stock
Net price for quantities from 1 pcs - 278.34 USDGross price for quantities from 1 pcs - 278.34 USD
No. of pieces (Multiplicity: 1)