+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6234

Multiadapter; prototype board; Add-on connectors: 2; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6234

Alternative designations: CLICK SHIELD FOR TEENSY 4.0

TME Symbol:
MIKROE-6234

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Kit contents
prototype board
Connection
mikroBUS socket x2
Number of add-on connectors
2
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight52 g
Certificates
EAN code8606032294114

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6234
0 in TME stock
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.