+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 3 FOR PIC RESISTIVE FPI+FRAME
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x240 | |
Kind of controller | SSD1963 | |
Microcontroller | PIC18F97J94 | |
Connection | Jack 3.5mm socket, microSD, power supply, solder pads, USB C socket | |
Kit contents | prototype board | |
Components | FXOS8700CQ, LTR-329ALS-01, MCP1501, MCP9700A, MCP16331, MIC2253, PIC18F97J94, SSD1963, VS1053B | |
Touchpad | resistance |