+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: MIKROMEDIA 3 FOR PIC32MZ RESISTIVE
Manufacturer | MIKROE | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x240 | |
No. of colours | 16.7M | |
Kind of controller | SSD1963 | |
Microcontroller | PIC32MZ2048EFH100 | |
Connection | 2pin, Jack 3.5mm socket, microSD, mikroBUS Shuttle x2, USB C | |
Components | FXOS8700CQ, LTC3586, PIC32MZ2048EFH100, SSD1963, SST26VF064B, VS1053B | |
Touchpad | resistance |