+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: OXIMETER 5 CLICK - CLICKID
Manufacturer | MIKROE | |
Type of accessories for development kits | Click board | |
Kit contents | prototype board | |
Components | MAX8511EXK18+T, MAX30102EFD+T | |
Interface | I2C | |
Connection | mikroBUS connector | |
Kind of module | blood oxygen saturation sensor | |
Size | M | |
development kits accessories features | ClickID |