+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6421

Click board; prototype board; Comp: ST1VAFE6AXTR; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6421

Alternative designations: 6DOF IMU 25 CLICK

TME Symbol:
MIKROE-6421

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
ST1VAFE6AXTR
Connection
mikroBUS connector
Kind of module
accelerometer, gyroscope
Size
S
development kits accessories features
ClickID
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight15.62 g
Certificates
EAN code8606032294909

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6421
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.49 USDGross price for quantities from 1 pcs - 24.49 USD