+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6423

Multiadapter; analog,GPIO,I2C,PWM,SPI,UART; prototype board


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6423

Alternative designations: PI 5 CLICK SHIELD

TME Symbol:
MIKROE-6423

Specification

Manufacturer
MIKROE
Type of accessories for development kits
multiadapter
Kit contents
prototype board
Connection
mikroBUS socket x3
Related items
SC1110, SC1111, SC1112, SC1113
Application - series/manufacturer
Raspberry Pi 5
Number of add-on connectors
3
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight56.62 g
Certificates
EAN code8606032295005

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Embedded systems MIKROE,
*
MIKROE-6423
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.39 USDGross price for quantities from 1 pcs - 28.39 USD