+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6434

Click board; SIM7672E-MNGV; prototype board; LTE; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6434

Alternative designations: LTE CAT.1 7 CLICK

TME Symbol:
MIKROE-6434

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
SIM7672E-MNGV
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
LTE
Size
L
development kits accessories features
ClickID
Interface
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight23.08 g
Certificates
EAN code8606032295333

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE
*
MIKROE-6434
Product withdrawn from the offer
Use the specification table below to search for similar products