+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6453

Click board; prototype board; Comp: PN7160A1HN/C100E; RFID


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6453

Alternative designations: NFC 7 CLICK - I2C

TME Symbol:
MIKROE-6453

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
PN7160A1HN/C100E
Interface
I2C
Connection
mikroBUS connector
Kind of module
RFID
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight18.54 g
Certificates
EAN code8606032295319

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6453
2 in TME stock
Net price for quantities from 1 pcs - 35.00 USDGross price for quantities from 1 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.