+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6466

Click board; prototype board; mikroBUS™ interface tester

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6466

Alternative designations: TESTER 2 CLICK

TME Symbol:
MIKROE-6466

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
mikroBUS™ interface tester
Size
M
development kits accessories features
ClickID
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.4 g
Certificates
EAN code8606032295227

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6466
1 in TME stock
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)