+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6496

Click board; prototype board; DC/DC converter; 3.3VDC,5VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6496

Alternative designations: NIXIE POWER CLICK

TME Symbol:
MIKROE-6496

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Associated circuits
MIKROE-6494
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
DC/DC converter
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight37.65 g
Certificates
EAN code8606032295241

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6496
4 in TME stock
Net price for quantities from 1 pcs - 77.08 USDGross price for quantities from 1 pcs - 77.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.