+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6508

Click board; DRV8904QPWPRQ1; prototype board; 3.3VDC,5VDC

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6508

Alternative designations: H-BRIDGE 18 CLICK

TME Symbol:
MIKROE-6508

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
DRV8904QPWPRQ1
Interface
SPI
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
H bridge, motor driver
Size
L
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight21.3 g
Certificates
EAN code8606032295708

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6508
0 in TME stock
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 22.55 USD
No. of pieces (Multiplicity: 1)