+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6536

Click board; BME690; prototype board; 1.8VDC,3.3VDC; Size: M

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6536

Alternative designations: ENVIRONMENT 6 CLICK

TME Symbol:
MIKROE-6536

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
BME690
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
gas sensor, humidity/temperature sensor, pressure sensor
Size
M
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6536
0 in TME stock
Net price for quantities from 1 pcs - 46.06 USDGross price for quantities from 1 pcs - 46.06 USD
No. of pieces (Multiplicity: 1)