+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6560

Click board; SIM7500E-10716; prototype board; LTE Cat 1; Size: L

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6560

Alternative designations: LTE CAT.1 8 CLICK

TME Symbol:
MIKROE-6560

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
SIM7500E-10716
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
LTE Cat 1
Size
L
development kits accessories features
ClickID
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight24 g
Certificates
EAN code8606032295920

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6560
1 in TME stock
Net price for quantities from 1 pcs - 146.02 USDGross price for quantities from 1 pcs - 146.02 USD
No. of pieces (Multiplicity: 1)