+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6576

Click board; IQS390; prototype board; vibration motor driver


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6576

Alternative designations: HAPTIC 5 CLICK

TME Symbol:
MIKROE-6576

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
IQS390
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
vibration motor driver
Size
S
development kits accessories features
ClickID
Interface
  • I2C
  • PWM
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6576
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD