+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6598

Click board; WIRL-LORA Daphnis-I; prototype board; RF; 3.3VDC


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6598

Alternative designations: LR 16 CLICK

TME Symbol:
MIKROE-6598

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
WIRL-LORA Daphnis-I
Interface
UART
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
RF
Size
L
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6598
0 in TME stock
Net price for quantities from 1 pcs - 120.84 USDGross price for quantities from 1 pcs - 120.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.