+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6602

Click board; RV-8263-C8-32.768KHZ-20PPM-TA-QC; prototype board

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6602

Alternative designations: MIKROE-6602

TME Symbol:
MIKROE-6602

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
RV-8263-C8-32.768KHZ-20PPM-TA-QC
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
RTC
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17 g
Certificates
EAN code8606032296064

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6602
0 in TME stock
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
No. of pieces (Multiplicity: 1)