+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6604

Click board; AH3965-WT-7; prototype board; Hall sensor; Size: M

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6604

Alternative designations: MIKROE-6604

TME Symbol:
MIKROE-6604

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
AH3965-WT-7
Interface
GPIO
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
Hall sensor
Size
M
development kits accessories features
ClickID ClickSnap
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight17.11 g
Certificates
EAN code8606032296194

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6604
2 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)