+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6664

Click board; IIS2DULPX; prototype board; accelerometer; Size: M


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6664

Alternative designations: ACCEL 23 CLICK

TME Symbol:
MIKROE-6664

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
IIS2DULPX
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
accelerometer
Size
M
development kits accessories features
ClickID ClickSnap
Interface
  • I2C
  • I3C
  • SPI
Supply voltage
  • 1.8V DC
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6664
0 in TME stock
Net price for quantities from 1 pcs - 26.39 USDGross price for quantities from 1 pcs - 26.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.