+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6723

Click board; TB67S559FTG; prototype board; stepper motor driver

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6723

Alternative designations: STEPPER 28 CLICK

TME Symbol:
MIKROE-6723

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
TB67S559FTG
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
stepper motor driver
Size
L
development kits accessories features
ClickID
Interface
  • I2C
  • PWM
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6723
0 in TME stock
Net price for quantities from 1 pcs - 55.87 USDGross price for quantities from 1 pcs - 55.87 USD
No. of pieces (Multiplicity: 1)