+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6752

Display: OLED; graphical; 0.87"; 128x32; 29x8.7x1.25mm; 100cd/m2


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6752

Alternative designations: LCD IPS 0.87” WHITE DISPLAY

TME Symbol:
MIKROE-6752

Specification

Manufacturer
MIKROE
Type of display
OLED
Kind of display
graphical
Screen size
0.87"
Display resolution
128x32
Dimensions
29x8.7x1.25mm
Kind of controller
SSD1316
Luminosity
100cd/m2
Gross weight7.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays MIKROE,
*
MIKROE-6752
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD