+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6764

Click board; MLX90642; prototype board; temperature sensor

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6764

Alternative designations: IR GRID 5 CLICK

TME Symbol:
MIKROE-6764

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Components
MLX90642
Interface
I2C
Connection
mikroBUS connector
Kit contents
prototype board
Kind of module
temperature sensor
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MIKROE,
*
MIKROE-6764
0 in TME stock
Net price for quantities from 1 pcs - 124.39 USDGross price for quantities from 1 pcs - 124.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.