+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MIKROE
Alternative designations: VOLUME 3 CLICK
Manufacturer | MIKROE | |
Type of accessories for development kits | Click board | |
Kit contents | prototype board | |
Components | PGA2311U/1K | |
Interface | SPI | |
Connection | mikroBUS connector | |
Kind of module | audio | |
Size | L | |
development kits accessories features | ClickID |