+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6848

Click board; prototype board; Comp: NCA9548ABYHP; multiplexer


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6848

Alternative designations: I2C MUX 9 CLICK

TME Symbol:
MIKROE-6848

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
NCA9548ABYHP
Interface
I2C
Connection
mikroBUS connector
Kind of module
multiplexer
Size
M
development kits accessories features
ClickID
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight19.33 g
Certificates
EAN code8606032299003

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6848
2 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.