+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIKROE-6900

Click board; prototype board; Comp: TXS0108E; voltage regulator

NEW

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6900

Alternative designations: 5V TO 3V3 CLICK

TME Symbol:
MIKROE-6900

Specification

Manufacturer
MIKROE
Type of accessories for development kits
Click board
Kit contents
prototype board
Components
TXS0108E
Connection
mikroBUS connector
Kind of module
voltage regulator
Size
M
development kits accessories features
ClickID
Interface
  • analog
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MIKROE,
*
MIKROE-6900
0 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.