+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIMXRT1021CAG4BR

IC: ARM microcontroller; LQFP144; Architecture: ARM,Cortex M7


Manufacturer: NXP

Manufacturer part number:
MIMXRT1021CAG4BR
TME Symbol:
MIMXRT1021CAG4BR-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Number of inputs/outputs
96
Case
LQFP144
Kind of architecture
ARM, Cortex M7
Operating temperature
-40...105°C
Family
ARM
Interface
  • CAN x2
  • Ethernet
  • I2C
  • SPI x4
  • UART
  • UART x8
  • USB
Gross weight0.76 g
See other products in this category: ST microcontrollers NXP,
*
MIMXRT1021CAG4BR
2000 in an external stock
Net price for quantities from 500 pcs - 7.24 USDGross price for quantities from 500 pcs - 7.24 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.