+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Case | LQFP100 | |
Mounting | SMD | |
Interface | I2C | |
Number of inputs/outputs | 57 | |
Kind of architecture | ARM, Cortex M7 | |
Operating temperature | 0...95°C | |
Family | ARM | |
Clock frequency | 500MHz |