+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31090801

Enclosure: junction box; X: 43mm; Y: 90mm; Z: 37mm; polypropylene PP


Manufacturer: SPELSBERG

Manufacturer part number:
31090801
TME Symbol:
MINI-25-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
43mm
Dimension Y
90mm
Dimension Z
37mm
Mounting
for wall mounting
Enclosure material
polypropylene PP
IP rating
IP55
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Dimensions
Gross weight26.74 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
31090801
457 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 40 pcs - 1.48 USDGross price for quantities from 40 pcs - 1.48 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 40 pcsCardboard = 60 pcs